165035

Heilind Number:AMP165035
Manufacturer:TE Connectivity
Manufacturer Number:165035
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLASTI-GRIP, RING, 12-10 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 165035
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP165035

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP Ring Terminal, designed for seamless performance in a variety of applications. This 12-10 1/4 series connector features a durable closed barrel and is insulated for added safety. With a straight orientation and a stud size of M6, it offers reliable connectivity for wire sizes ranging from 10 to 12 AWG. Operating at temperatures up to 105°C (221°F) and voltage levels of 600V, it ensures optimal performance in demanding environments. Compliant with RoHS standards, this terminal is a sustainable choice for your projects. Ideal for use in Rings & Spades applications, it guarantees secure and efficient connections every time. Upgrade your terminal solutions with this high-quality connector.