| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1650667-1 |
| Housing Color: | Black |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 750-07-0280M 1650667-1 |
| SKU: | AMP1650667-1 |
1650667-1
| Heilind Number: | AMP1650667-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1650667-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable power connections with this UL 94V-0 compliant Plug Housing, ideal for Wire to Board applications. Featuring a sleek Black housing color and a durable construction, this connector is designed for seamless integration in various environments. With a focus on safety and performance, it meets RoHS compliance standards and offers peace of mind. Suitable for Data and Devices connectivity, its versatility makes it a valuable addition to any setup. Trust in its quality and efficiency for all your power connection needs.

