1650681-1

Heilind Number:AMP1650681-1
Manufacturer:TE Connectivity
Manufacturer Number:1650681-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

750-24-0320G=INSERT,PIN,DOMINO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1650681-1
Housing Color:Black
Connector Product Type:Module
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:750-24-0320G 1650681-1
SKU:AMP1650681-1

Detailed Description

Meet safety standards with this power connector module, featuring UL 94V-0 flammability certification for reliable performance. Its sleek black housing (GPL code: G65) not only enhances aesthetics but also ensures durability, making it ideal for a range of applications in the Data and Devices sector. With RoHS compliance and ECCN classification as EAR99, you can trust in its quality and regulatory adherence. Designed for seamless integration, this module (product code: D039) guarantees efficient power connectivity while prioritizing safety.