1651766-1

Heilind Number:AMP1651766-1
Manufacturer:TE Connectivity
Manufacturer Number:1651766-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

259-0272-00500=TA HOOD,LKG,#4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1651766-1
Color:Black
Series:CROWN LINE
Amperage:115 A
Connector Type:Connector Assembly
Housing Material:Thermoplastic
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Voltage:250 VAC
Contact Size:4
Insulation Material:Thermoplastic
Maximum Wire Size:4 AWG
Housing Color:Black
Mount Orientation:Vertical
Circuit Application:Power
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Wire Size:41740 CMA, 4 AWG
Connector System:Wire-to-Bus Bar
Connector Product Type:Socket
Voltage Drop:20 mV
Material Flammability Standard:UL 94V-0
Part Aliases:259-0272-00500 1651766-1
SKU:AMP1651766-1

Detailed Description

Elevate your power connectivity with our exclusive CROWN LINE Socket, meticulously designed for high-performance applications. Boasting a robust amperage of 115 A and a voltage rating of 250 VAC, this connector ensures reliable power transmission. Crafted with precision, it features a thermoplastic housing and copper alloy contacts with gold plating for enhanced conductivity. Its straight body orientation and vertical mount orientation offer versatile installation options. With a maximum wire size of 4 AWG, it guarantees efficient power delivery. UL 94V-0 compliant for material flammability, and RoHS certified for environmental responsibility, this connector is a secure and sustainable choice for your projects. Ideal for power applications, it excels in data and devices connectivity, making it an essential component in any setup. Trust in its quality and performance to power up your systems seamlessly.