| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1651826-1 |
| Series: | CROWN EDGE |
| Amperage: | 25 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | 3.33 mm |
| Contact Amperage: | 25 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 120 µin, 3.05 µm |
| PCB Thickness (Recommended): | .062 - .125 in, 1.57 - 3.175 mm |
| Connector Height: | 20 mm, .787 in |
| Additional Features: | Custom Configurable |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate, Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Dual Positions: | 6 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 18 |
| Contact Design: | Multiple Contact Band/CROWN BAND |
| Contact Layout: | Staggered |
| Connector Length: | 114.96 mm, 4.53 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Connector Width: | .356, 9.03 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .177 in, 4.5 mm |
| Power Contact Centerline: | .381 in, 9.7 mm |
| Contact Termination Area Plating Finish: | Matte |
| Accepts Card Thickness: | .062 in, 1.57 mm |
| Accepts Card Width: | 3.67 in, 93.34 mm |
| Card Slot Depth: | .236 in, 6 mm |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 283-0172-01303 1651826-1 |
| SKU: | AMP1651826-1 |
1651826-1
Specifications
Detailed Description
Enhance your board-to-board connections with the CROWN EDGE female connector. With a straight body orientation and a pitch of 2.5 mm, this connector features 30 gold-plated copper alloy contacts for reliable signal transmission. Meeting CSA, UL, and UL 94V-0 standards, it ensures safety and performance. Suitable for power and signal applications, it supports an amperage of 25 A and a voltage of 250 V AC. Designed for through-hole solder termination, it guarantees secure attachment to your PCB. The black thermoplastic housing, with a mating retention latch, offers durability and ease of use. RoHS compliant and operating in a wide temperature range, this connector is a versatile and dependable choice for your electronic assemblies.

