| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1651864-1 |
| Series: | CROWN EDGE |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 25 A |
| Number of Positions: | 38 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 120 µin, 3.05 µm |
| PCB Thickness (Recommended): | .062 - .093 in, 1.57 - 2.36 mm |
| Connector Height: | 20 mm, .787 in |
| Additional Features: | Custom Configurable |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate, Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Dual Positions: | 10 |
| Number of Power Positions: | 18 |
| Number of Signal Positions: | 20 |
| Contact Design: | Multiple Contact Band/CROWN BAND |
| Contact Layout: | Staggered |
| Connector Length: | 148.22 mm, 5.835 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Connector Width: | .356, 9.03 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .118 in, 3 mm |
| Power Contact Centerline: | .381 in, 9.7 mm |
| Contact Termination Area Plating Finish: | Matte |
| Accepts Card Thickness: | .093 in, 2.36 mm |
| Accepts Card Width: | 126.64 mm, 4.99 in |
| Card Slot Depth: | .236 in, 6 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 284-0223-02303C 1651864-1 |
| SKU: | AMP1651864-1 |
1651864-1
Specifications
Detailed Description
Introducing the CROWN EDGE series Board Mount Connector, specially designed for power and signal applications in various electronic devices. With a housing made of high-quality thermoplastic in sleek black, this connector offers reliable performance with a voltage rating of 250V AC. Featuring 38 positions in a 2-row configuration, including 10 dual, 18 power, and 20 signal positions, it allows for versatile connectivity. The termination method of Through Hole - Solder ensures secure attachment to the PCB, while the contact material of Copper Alloy with gold plating guarantees optimal conductivity. Meeting UL 94V-0 flammability standards, this connector is suitable for use in demanding environments. Its vertical mount orientation and right-angle board-to-board configuration offer flexibility in installation. Additional features such as mating retention with latch, keyed blindmate alignment, and custom configurability make it a versatile choice for various applications. With a wide operating temperature range of -55 to 105°C, this connector is reliable even in harsh conditions. RoHS compliant and ECCN EAR99 certified, it meets international standards for quality and environmental responsibility. Perfect for data and device connectivity, this Connector Assembly is a vital component in modern electronics.

