| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1651904-1 |
| Mount Type: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Type: | Pin |
| Contact Amperage: | 75 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Termination Plating Thickness: | .05 µm, 1.27 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M433 |
| Wire Size: | 5.261 - 8.366 mm², 8 - 10 AWG |
| Contact Termination Plating: | Gold |
| Post Size: | 3.61 mm |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.02 µm, 40 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | .05 µm, 1.27 µin |
| Contact Product Type: | Contact |
| Part Aliases: | 711-0104-02109 1651904-1 |
| SKU: | AMP1651904-1 |
1651904-1
Specifications
Detailed Description
Enhance your power connections with our high-performance crimp pin contact, designed for optimal conductivity and durability. Crafted from copper alloy with a gold-plated finish, this contact ensures reliable power transmission in demanding environments. Suitable for wire sizes 8-10 AWG, it offers a secure termination with easy crimp installation. Operating seamlessly in temperatures ranging from -65 to 105°C (-85 to 221°F), it's ideal for various power applications. With superior build quality and compliance with RoHS standards, this contact guarantees efficiency and environmental responsibility. Upgrade your power connectors with this essential component for seamless performance.

