| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1651929-1 |
| Series: | CROWN EDGE |
| Amperage: | 25 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Width: | 9.03 mm |
| Body Orientation: | Straight |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | 3.33 mm |
| Contact Amperage: | 25 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 120 µin, 3.05 µm |
| PCB Thickness (Recommended): | .062 - .093 in, 1.57 - 2.36 mm |
| Connector Height: | 20 mm, .787 in |
| Additional Features: | Custom Configurable |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate, Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Dual Positions: | 6 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 18 |
| Contact Design: | Multiple Contact Band/CROWN BAND |
| Contact Layout: | Staggered |
| Connector Length: | 114.96 mm, 4.53 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Connector Width: | .356, 9.03 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .118 in, 3 mm |
| Power Contact Centerline: | .381 in, 9.7 mm |
| Contact Termination Area Plating Finish: | Matte |
| Accepts Card Thickness: | .062 in, 1.57 mm |
| Accepts Card Width: | 3.67 in, 93.34 mm |
| Card Slot Depth: | .236 in, 6 mm |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 283-0172-02303 1651929-1 |
| SKU: | AMP1651929-1 |
1651929-1
Specifications
Detailed Description
Enhance your board-to-board connectivity with our CROWN EDGE female connector, featuring 30 gold-plated contacts for reliable power and signal transmission. Designed for through-hole solder mounting, this black thermoplastic connector boasts a straight body orientation and vertical mount orientation for seamless integration. With a 25A amperage rating and UL 94V-0 flammability standard compliance, it ensures both performance and safety. Its custom-configurable design includes 12 power and 18 signal positions, making it ideal for various applications. Experience easy mating and secure retention with its latch mechanism and keyed, blindmate alignment. RoHS compliant and operating in a wide temperature range, this connector guarantees durability and environmental responsibility in your projects. Elevate your PCB connectivity with this essential component.

