| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165291 |
| Connector Type: | Ring Tongue |
| Stud Size: | M3 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 1023.97 - 4108.69 CMA, 17 - 20 AWG, .5 - 1 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP165291 |
165291
Specifications
Detailed Description
Enhance your electrical connections with our SOLIS DIN 0.5-1.0 R M3 Ring Tongue Crimp Terminal. Crafted for precision and durability, this connector features a straight orientation and M3 stud size, ideal for secure fastening. With an operating temperature range of up to 170°C (338°F), it ensures reliable performance in various environments. Suitable for wire sizes ranging from .5 to 1mm² (17-20 AWG), it accommodates a wide range of applications. The closed barrel design offers added protection, while its straight terminal angle allows for easy installation. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity with this essential component from our Rings & Spades collection.

