| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165293 |
| Connector Type: | Ring Tongue |
| Stud Size: | M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 1023.97 - 4108.69 CMA, 16 - 20 AWG, .5 - 1 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP165293 |
165293
Specifications
Detailed Description
Enhance your electrical connections with our SOLIS DIN 0.5-1.0 R M4 Ring Tongue connector. Designed for secure and efficient wire termination, this connector features a straight orientation and M4 stud size. With an operating temperature range of 170 °C, 338 °F, it can withstand high-temperature environments. Suitable for wire sizes .5 - 1 mm², 16 - 20 AWG, and 1023.97 - 4108.69 CMA, it offers versatility in various applications. The closed barrel type ensures reliable performance, and the RoHS compliance guarantees environmental responsibility. Perfect for professionals in need of quality Crimp Ring Terminals, this connector is a valuable addition to any toolkit.

