| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165294 |
| Connector Type: | Ring Tongue |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 1023.97 - 4108.69 CMA, 16 - 20 AWG, .5 - 1 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP165294 |
165294
Specifications
Detailed Description
Enhance your electrical connections with our Solis DIN Ring Tongue Connector. Designed for optimal performance, this connector features a straight orientation and a stud size of M5, ensuring a secure fit. With an operating temperature range of up to 170°C (338°F), it is reliable even in high-heat environments. Suitable for wire sizes ranging from .5 to 1mm² (16-20 AWG), it accommodates a wide range of applications. The closed barrel design offers added protection, while its straight terminal angle allows for easy installation. RoHS compliant and available in our Rings & Spades category, this connector is a must-have for your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-6 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 967056-1 | MQS BLINDSTOPFEN4MM | ![]() |


