| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165298 |
| Connector Type: | Ring Tongue |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.5 - 2.5 mm², 4108.69 - 6528.45 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP165298 |
165298
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS DIN 1.5-2.5 R M5 Ring Tongue Connector. Designed for optimal performance, this straight orientation connector features a stud size of M5 and accommodates wire sizes ranging from 1.5 to 2.5 mm² (14-16 AWG). With a closed barrel and operating temperature range of up to 170°C (338°F), it ensures secure and reliable connectivity in various environments. RoHS compliant and suitable for high-temperature applications, this connector is a must-have for professionals in the electrical industry. Explore its versatility in our Rings & Spades product line.

