165301

Heilind Number:AMP165301
Manufacturer:TE Connectivity
Manufacturer Number:165301
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS DIN 4.0-6.0 R M4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 165301
Connector Type:Ring Tongue
Stud Size:M4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10383.311 - 16511.77 CMA, 10 - 12 AWG, 4 - 6 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP165301

Detailed Description

Enhance your electrical connections with the SOLIS DIN 4.0-6.0 R M4 Ring Tongue Terminal. Designed for secure and efficient wire termination, this straight orientation terminal is ideal for M4 stud sizes and wire gauges ranging from 4 to 6 mm² (10-12 AWG). With an operating temperature range of 170°C (338°F), it ensures reliable performance in various environments. The closed barrel design provides added protection, while the straight terminal angle offers easy installation. RoHS compliant and part of our Rings & Spades product line, this terminal is a must-have for your crimping needs.