| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165303 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10383.311 - 16511.77 CMA, 10 - 12 AWG, 4 - 6 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP165303 |
165303
Specifications
Detailed Description
Power up your connections with the SOLIS DIN 4.0-6.0 R 1/4 Ring Tongue Terminal. Designed for sturdy and reliable performance, this terminal features a straight orientation and a closed barrel for secure crimping. With a stud size of M6 and compatibility with wire sizes ranging from 4 to 6 mm² (10-12 AWG), it's perfect for a wide range of applications. Operating temperature range of up to 170°C (338°F) ensures durability even in high-heat environments. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees both quality and compliance with environmental standards. Whether you're working on industrial machinery or automotive systems, count on this terminal for efficient and long-lasting connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 966066-5 | ADERENDHUELSE N GR | ![]() |


