| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165304 |
| Connector Type: | Ring Tongue |
| Stud Size: | M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10383.311 - 16511.77 CMA, 10 - 12 AWG, 4 - 6 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP165304 |
165304
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS DIN 4.0-6.0 R M8 Crimp Ring Terminal. Designed for secure and efficient wire termination, this straight orientation connector features a durable M8 stud size and accommodates wire sizes ranging from 4 to 6 mm² (10-12 AWG). With a high operating temperature range of 170°C (338°F), it ensures reliable performance in demanding environments. The closed barrel design provides added protection, while the straight terminal angle offers easy installation. RoHS compliant and suitable for a wide range of applications, this terminal is a must-have for any professional electrician or DIY enthusiast. Elevate your connectivity with the SOLIS DIN 4.0-6.0 R M8 Crimp Ring Terminal.

