| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165405 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 1023.97 - 2580.56 CMA, 16 - 20 AWG, .5 - 1 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP165405 |
165405
Specifications
Detailed Description
Enhance your wire connections with our P.G. RING DIN Crimp Ring Terminals from the PLASTI-GRIP series. These straight orientation terminals feature a closed barrel design for secure attachment, accommodating wire sizes ranging from .5 to 1 mm² (16-20 AWG). With a stud size of M5, they ensure a reliable and efficient connection. Operating at temperatures up to 105°C (221°F), these insulated terminals are suitable for a variety of applications. RoHS compliant and offering straight terminal angles, they meet industry standards for quality and performance. Upgrade your connectivity solutions with these essential components, available as part of our Rings & Spades product line.

