165410

Heilind Number:AMP165410
Manufacturer:TE Connectivity
Manufacturer Number:165410
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

P.G.RING DIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 165410
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:15.5 - 13.5 AWG, 1.5 - 2.5 mm², 2960 - 4934 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP165410

Detailed Description

Enhance your electrical connections with our P.G.RING DIN from the PLASTI-GRIP series. These Ring Tongue connectors are designed for M6 stud sizes, ensuring a secure fit. With a straight orientation and closed barrel type, they offer reliable performance in a variety of applications. Insulated for added safety, they accommodate wire sizes ranging from 1.5 to 2.5mm² (15.5 to 13.5 AWG), making them versatile for different wiring needs. Operating at temperatures up to 105°C (221°F), these connectors are suitable for both residential and industrial use. Compliant with RoHS regulations, they are an environmentally friendly choice. Perfect for professional electricians, DIY enthusiasts, and more, our Rings & Spades terminals guarantee quality and durability in every connection.