| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165565-6 |
| Color: | Red |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Length: | 19.8 mm, .779 in |
| Material: | Phosphor Bronze |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 2960 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP165565-6 |
165565-6
Specifications
Detailed Description
Enhance your electrical connections with these high-quality red quick disconnect terminals. Designed for optimal performance, they feature phosphor bronze construction with gold plating for superior conductivity. The straight orientation and closed barrel ensure secure attachment, while the nylon insulation guarantees safety. Suitable for 16-22 AWG wires, they offer a reliable solution for various applications. Operating at temperatures up to 105°C, these receptacles are a must-have for any professional or DIY enthusiast. Upgrade your toolbox with these essential components and experience seamless connectivity like never before.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386-4 | ![]() | |
| TE Connectivity 525690 | ![]() | |
| TE Connectivity 539691-2 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


