| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165615-2 |
| Color: | Blue |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.8 mm, .779 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .016 in, .41 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13.5 - 15.5 AWG, 1.5 - 2.5 mm², 3000 - 4914 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .169 in, 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP165615-2 |
165615-2
Specifications
Detailed Description
Enhance your electrical connections with these high-quality Blue Quick Disconnect Receptacles. Crafted from durable Brass with Tin plating, they ensure reliable conductivity. The straight orientation and closed barrel design offer easy installation, while the compression crimp type guarantees a secure fit for wires ranging from 1.5 to 2.5mm². With an operating temperature range of 105°C to 221°F, they are suitable for various environments. The Nylon insulation material provides added safety, and their RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in a range of applications, these receptacles are a must-have for any electrical project.

