| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165616-5 |
| Color: | Blue |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 19.8 mm, .779 in |
| Material: | Phosphor Bronze |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13.5 - 15.5 AWG, 1.5 - 2.5 mm², 3000 - 4914 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .169 in, 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP165616-5 |
165616-5
Specifications
Detailed Description
Enhance your electrical connections with these durable and efficient quick disconnect terminals. Designed for optimal performance, they feature a straight receptacle orientation and closed barrel construction, ensuring secure crimps with compression technology. Crafted from high-quality phosphor bronze with tin plating, they offer reliable contact conductivity. The blue nylon insulation adds an extra layer of protection, while their compatibility with a wide range of wire sizes (1.5-2.5mm²) makes them versatile for various applications. RoHS compliant and suitable for operating temperatures up to 105°C (221°F), these receptacles guarantee both safety and performance in your electrical projects. Whether you're a professional electrician or a DIY enthusiast, these quick disconnect terminals are a must-have in your toolkit for seamless and efficient connections.

