| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165617-5 |
| Color: | Blue |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 19.8 mm, .779 in |
| Material: | Phosphor Bronze |
| Insulation Material: | PVC |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .031 in, .79 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13.5 - 15.5 AWG, 1.5 - 2.5 mm², 3000 - 4914 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP165617-5 |
165617-5
| Heilind Number: | AMP165617-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 165617-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our durable Blue Quick Disconnect Receptacle. Made of high-quality Phosphor Bronze with Tin plating, it ensures reliable conductivity. Its straight orientation and closed barrel design make for easy installation and secure crimping, accepting wire sizes ranging from 1.5 to 2.5mm². With an operating temperature range of up to 105°C, it's suitable for a variety of applications. The PVC insulation and RoHS compliance guarantee safety and environmental responsibility. Upgrade your connectivity with this essential component.

