| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 165619-2 |
| Color: | Yellow |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.4 mm, .685 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .031 in, .79 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .14 - .35 mm², 22 - 26 AWG, 278 - 700 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .082 in, 2.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP165619-2 |
165619-2
Specifications
Detailed Description
Enhance your electrical connections with these high-quality yellow receptacles. Crafted from durable brass with tin plating for superior conductivity, they ensure reliable performance. The .685-inch overall length and straight orientation make them easy to install, while the closed barrel design accommodates wire insulation up to .082 inches in diameter. With a wide operating temperature range of 105°C to 221°F, they are suitable for various environments. Compatible with 22-26 AWG wire, these compression-crimp terminals guarantee a secure and efficient connection. RoHS compliant and nylon insulated, they meet industry standards for safety and quality, perfect for a range of applications. Upgrade your setup with these essential components.

