1658012-1

Heilind Number:AMP1658012-1
Manufacturer:TE Connectivity
Manufacturer Number:1658012-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY040FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658012-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Socket
Row Spacing:.136 in
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:.12 in, 3.05 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658012-1
SKU:AMP1658012-1

Detailed Description

Enhance connectivity in your electronic devices with our MSB0.80RC-ASY040FL Board Mount Receptacle. Designed for power and signal transmission, this connector features a straight body orientation, with a pitch of .8mm for precise connections. Its housing, made of LCP (Liquid Crystal Polymer), ensures durability and resistance to high temperatures. With 40 positions and a voltage rating of 125V AC, it offers reliable performance in various applications. Surface mount termination and gold contact plating guarantee secure and efficient connectivity. UL 94V-0 rated for flammability, this black-colored connector meets stringent safety standards. Its vertical mount orientation and stack height of 1.181 inches provide flexibility in PCB assembly. RoHS compliant and ECCN EAR99, it is suitable for global use. Trust in the quality and reliability of this connector for seamless board-to-board connections in your designs.