1658012-2

Heilind Number:AMP1658012-2
Manufacturer:TE Connectivity
Manufacturer Number:1658012-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY080FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658012-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Socket
Row Spacing:.136 in
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:.12 in, 3.05 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658012-2
SKU:AMP1658012-2

Detailed Description

Enhance your power and signal connections with the MSB0.80RC-ASY080FL,-,10,-TY board-to-board PCB connector. Featuring a straight, surface-mount design, this connector is crafted from durable LCP housing material and boasts gold-plated phosphor bronze contacts for reliable performance. With 80 positions and a pitch of .8mm, it offers high-density connectivity for various applications. Meeting UL 94V-0 flammability standards, it ensures safety in operation. Suitable for vertical mounting, it has a connector height of .12 inches and operates in a wide temperature range from -85 to 257°F. Ideal for mezzanine and board stacking configurations, this connector is RoHS compliant, making it an environmentally friendly choice for your projects.