1658012-3

Heilind Number:AMP1658012-3
Manufacturer:TE Connectivity
Manufacturer Number:1658012-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY120FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658012-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Socket
Row Spacing:.136 in
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:.12 in, 3.05 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658012-3
SKU:AMP1658012-3

Detailed Description

Elevate your board-to-board connectivity with our MSB0.80RC-ASY120FL,-,10,-TY connector, designed for power and signal applications. Boasting a robust housing crafted from UL 94V-0 rated LCP, this straight-orientation socket connector features a pitch of .8mm (.031 in) and accommodates 120 positions with a row spacing of .136 in. With a contact rating of 9.5A and 125V AC, it ensures reliable performance in demanding environments. Gold-plated phosphor bronze contacts offer superior conductivity, while the connector's vertical mount orientation and PCB retention capability provide secure assembly. Meeting RoHS compliance standards, it guarantees both performance and environmental responsibility. Suitable for mezzanine and board stacking configurations, this connector is the perfect choice for high-density interconnect solutions.