1658012-5

Heilind Number:AMP1658012-5
Manufacturer:TE Connectivity
Manufacturer Number:1658012-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY200FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658012-5
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Socket
Row Spacing:.136 in, 3.47 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:200
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:.25 µm, 9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .25 in
Connector Height:.12 in, 3.05 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658012-5
SKU:AMP1658012-5

Detailed Description

Introducing the MSB0.80RC-ASY200FL,-,10,-TY Board Mount Socket Connector, an essential component for your power and signal circuit applications. With a housing made of durable LCP (Liquid Crystal Polymer) in a sleek black finish, this connector boasts a straight body orientation and surface mount termination method for easy installation. Its .8mm pitch and 200 positions ensure reliable connectivity, while gold-plated phosphor bronze contacts offer high conductivity. Meeting UL 94V-0 flammability standards and rated for 125V AC, this connector is designed for safe and efficient performance. Whether you're assembling PCBs or building a board-to-board configuration, the MSB0.80RC-ASY200FL,-,10,-TY is the perfect solution for your connectivity needs.