1658013-1

Heilind Number:AMP1658013-1
Manufacturer:TE Connectivity
Manufacturer Number:1658013-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL5ASY040FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658013-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:.16 in, 4.06 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:.197 in, 5 mm
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658013-1
SKU:AMP1658013-1

Detailed Description

Introducing the MSB0.80PL5ASY040FL,-,10,-TY, a versatile and high-performance board-to-board connector designed for power and signal applications. With a compact pitch of .8mm and two rows of 40 pins, this connector offers reliable connectivity in a straight, surface-mount configuration. Constructed with LCP housing and phosphor bronze contacts plated in gold, it ensures durability and efficient signal transmission. Operating at temperatures ranging from -85 to 257°F, it meets the demands of various environments. With a voltage rating of 125V AC and an amperage of 9.5A, it's suitable for power-intensive setups. Its UL 94V-0 flammability rating guarantees safety in usage. Whether for industrial or electronic applications, this connector, part of our Board to Board PCB series, provides a dependable solution for your connectivity needs.