1658013-2

Heilind Number:AMP1658013-2
Manufacturer:TE Connectivity
Manufacturer Number:1658013-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL5ASY080FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658013-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:.25 µm, 9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .25 in
Connector Height:.16 in, 4.06 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:.197 in, 5 mm
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658013-2
SKU:AMP1658013-2

Detailed Description

Enhance your power and signal connections with our MSB0.80PL5ASY080FL Board Mount Connector. Featuring a robust LCP housing material in sleek black, this connector boasts two rows of 80 pins with a pitch of .8mm for precise PCB mounting. With a contact amperage of 9.5A and 1.25A, it ensures reliable performance in various applications. Its UL 94V-0 material flammability standard and operating temperature range of -85 to 257°F guarantee safety and durability. Ideal for Mezzanine and Board Stacking configurations, this connector offers efficient data and device connectivity, meeting RoHS compliance for environmentally friendly assembly. Elevate your electronic projects with this essential component.