1658013-3

Heilind Number:AMP1658013-3
Manufacturer:TE Connectivity
Manufacturer Number:1658013-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL5ASY120FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658013-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:.16 in, 4.06 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:.197 in, 5 mm
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658013-3
SKU:AMP1658013-3

Detailed Description

The MSB0.80PL5ASY120FL,-,10,-TY is a high-performance board-to-board connector designed for power and signal applications. Its straight orientation and surface mount termination method make it easy to integrate into electronic assemblies. With a pitch of .8mm and 120 positions, it offers reliable connectivity for various devices. The housing, made of UL 94V-0 rated LCP, provides durability and safety. Gold-plated phosphor bronze contacts ensure optimal signal transmission, with an impedance of 100Ω and a maximum voltage rating of 125V AC. This connector is suitable for operating temperatures ranging from -85 to 257°F and complies with RoHS regulations. Its mezzanine board-to-board configuration, along with features like PCB retention and mating retention, ensure secure and stable connections in demanding environments. Ideal for industrial and electronic applications, the MSB0.80PL5ASY120FL,-,10,-TY guarantees high performance and reliability in every use case.