| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658013-4 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 160 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | .16 in, 4.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Stackable: | No |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .197 in, 5 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658013-4 |
| SKU: | AMP1658013-4 |
1658013-4
Specifications
Detailed Description
Introducing the MSB0.80PL5ASY160FL Board to Board PCB Connector, a high-performance component designed for power and signal applications. With a pitch of .8mm and 160 positions, this connector boasts a contact amperage of 9.5A and 1.25A, making it suitable for a wide range of circuitry. Featuring a durable LCP housing in sleek black, it ensures reliable performance even in harsh operating conditions, with an extensive temperature range of -85 to 257°F. The surface-mount termination method and gold contact plating guarantee secure and efficient connectivity, while its UL 94V-0 flammability standard compliance offers peace of mind in terms of safety. Ideal for mezzanine board configurations, this connector is a must-have for demanding PCB assembly projects.

