| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658014-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in |
| Impedance: | 100 Ω |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | .277 in, 7.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Stackable: | No |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .315 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658014-1 |
| SKU: | AMP1658014-1 |
1658014-1
Specifications
Detailed Description
Introducing the MSB0.80PL8ASY040FL,-,10,-TY Board Mount Connector, a high-performance solution for power and signal applications. This connector features a durable LCP housing in sleek black, with straight orientation and surface mount termination for easy installation. With a pitch of .8mm and 40 positions, it offers reliable connectivity in a compact form. Gold-plated phosphor bronze contacts ensure optimal signal transfer, while UL 94V-0 flammability rating guarantees safety. Operating in a wide temperature range from -85 to 257°F, with a voltage rating of 125V AC, this connector is suitable for diverse environments. Whether for industrial machinery or consumer electronics, trust in the MSB0.80PL8ASY040FL,-,10,-TY for efficient and secure board-to-board connections.

