1658015-3

Heilind Number:AMP1658015-3
Manufacturer:TE Connectivity
Manufacturer Number:1658015-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL11ASY120FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658015-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:10.06 mm, .395 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, .433 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658015-3
SKU:AMP1658015-3

Detailed Description

Introducing the MSB0.80PL11ASY120FL Board to Board Mezzanine Connector, a high-performance component designed for power and signal applications. With a contact configuration of 120 positions and a pitch of .8mm, this connector ensures reliable connectivity in a straight orientation. Featuring LCP housing material and phosphor bronze contacts with gold plating, it offers durability and efficient signal transmission. Operating within a wide temperature range of -85 to 257°F, it is suitable for various environments. This connector, with UL 94V-0 flammability standard compliance, is ideal for demanding electronic assemblies. Its vertical mount orientation and PCB retention capability enhance ease of use and reliability. With a mating alignment of Without, it allows for flexible installation. Trust the MSB0.80PL11ASY120FL for seamless board-to-board connections in your electronic designs.