1658015-4

Heilind Number:AMP1658015-4
Manufacturer:TE Connectivity
Manufacturer Number:1658015-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL11ASY160FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658015-4
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:160
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:10.06 mm, .395 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, .433 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658015-4
SKU:AMP1658015-4

Detailed Description

Introducing the MSB0.80PL11ASY160FL Board to Board PCB Connector, a high-performance component designed for power and signal applications. With a pitch of .8mm and straight body orientation, it features 160 contact positions for versatile connectivity. The housing, made of LCP (Liquid Crystal Polymer), ensures durability, while the gold-plated phosphor bronze contacts guarantee reliable conductivity. Operating in a wide temperature range of -85 to 257°F, this connector is suitable for various environments. Meets UL 94V-0 flammability standards and offers a voltage rating of 125V AC. Perfect for PCB assembly, it comes in a package quantity of 22 and is RoHS compliant. Its mezzanine board-to-board configuration with a stack height of 11mm makes it ideal for space-constrained applications. Whether for industrial machinery or consumer electronics, the MSB0.80PL11ASY160FL is a trusted solution for seamless interconnection.