1658015-5

Heilind Number:AMP1658015-5
Manufacturer:TE Connectivity
Manufacturer Number:1658015-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL11ASY200FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658015-5
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:200
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:.25 µm, 9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .25 in
Connector Height:10.06 mm, .395 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, .433 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658015-5
SKU:AMP1658015-5

Detailed Description

Enhance your PCB connectivity with our 200-position Board to Board Mezzanine Connector. Designed for power and signal transmission, this connector features a durable LCP housing in sleek black, meeting UL 94V-0 flammability standards. With a pitch of .8mm and impedance of 100Ω, it ensures reliable performance in a range of applications. The contact pins, made of phosphor bronze with select gold plating, offer high conductivity and durability. Operating in temperatures ranging from -85 to 257°F, this connector is ideal for demanding environments. Its vertical mount orientation, along with PCB retention and alignment features, guarantees secure and precise installation. Trust in its ECCN EAR99 compliance for global export, and rest assured knowing it's crafted with quality and performance in mind. Elevate your PCB assembly with this essential connector for seamless board-to-board connectivity.