1658017-1

Heilind Number:AMP1658017-1
Manufacturer:TE Connectivity
Manufacturer Number:1658017-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL19ASY040FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658017-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in, 4.02 mm
Impedance:100 Ω
Package Quantity:36
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:.25 µm, 9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .25 in
Connector Height:18.36 mm, .722 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:19 mm, .748 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658017-1
SKU:AMP1658017-1

Detailed Description

Enhance your power and signal connectivity with our Mezzanine & Board Stacking Connector. Featuring a compact vertical mount design and a durable LCP housing in sleek black, this connector is ideal for board-to-board applications. With a pitch of .8mm and 40 positions, it ensures reliable performance in high-speed data transmission. The Phosphor Bronze contact material, with Select Gold plating, guarantees excellent conductivity, while the UL 94V-0 standard housing offers superior safety. Operating flawlessly in a wide temperature range from -85 to 257°F, this connector is perfect for versatile industrial use. Trust in its robust construction, with features like PCB retention, mating retention, and insulation resistance of 2 MΩ, for secure and efficient connections every time. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Elevate your assembly with our high-quality PCB connector, designed for performance and reliability in every application.