1658018-1

Heilind Number:AMP1658018-1
Manufacturer:TE Connectivity
Manufacturer Number:1658018-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL22ASY040FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658018-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in
Impedance:100 Ω
Package Quantity:36
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
Connector Height:21.36 mm, .839 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:22 mm, .866 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658018-1
SKU:AMP1658018-1

Detailed Description

Introducing the MSB0.80PL22ASY040FL,-,10,-TY Board Mount Connector, a versatile solution for power and signal applications. With a pitch of .8mm, it features 40 pins in a straight orientation, ideal for vertical mounting on printed circuit boards. The housing, made of LCP (Liquid Crystal Polymer) in a sleek black color, is UL 94V-0 rated for enhanced safety. Contact material is phosphor bronze with gold plating, ensuring reliable conductivity with an amperage rating of 9.5A. Operating in a wide temperature range from -85 to 257°F, this connector is suitable for diverse environments. Mezzanine board-to-board configuration and fully loaded contact load condition make it perfect for complex electronic assemblies. With a compact stack height of .866 inches, it offers efficient PCB connectivity. RoHS compliant and with a high dielectric withstanding voltage of 675V AC, it meets international safety standards. Whether for industrial or consumer electronics, the MSB0.80PL22ASY040FL,-,10,-TY is a dependable choice for your connectivity needs.