1658018-3

Heilind Number:AMP1658018-3
Manufacturer:TE Connectivity
Manufacturer Number:1658018-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL22ASY120FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658018-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in, 4.02 mm
Impedance:100 Ω
Package Quantity:18
Contact Amperage:1.25 A, 9.5 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:.25 µm, 9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .25 in
Connector Height:21.36 mm, .839 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:22 mm, .866 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658018-3
SKU:AMP1658018-3

Detailed Description

Enhance your power and signal connectivity with our Mezzanine & Board Stacking Connector, featuring a dual-row configuration with 120 pin contacts. Made with durable LCP housing in sleek black, this surface mount connector ensures reliable performance in a variety of applications. With a pitch of .8mm and contact amperage of up to 9.5A, it offers efficient power transmission. The Select Gold contact plating guarantees optimal signal transfer, while the UL 94V-0 flammability standard ensures safety. Suitable for board-to-board connections, this connector is ideal for high-speed data and device applications, with an operating temperature range of -85 to 257°F. Trust in its quality and performance for your assembly needs.