1658018-5

Heilind Number:AMP1658018-5
Manufacturer:TE Connectivity
Manufacturer Number:1658018-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL22ASY200FL,-,10,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658018-5
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.158 in, 4.02 mm
Impedance:100 Ω
Package Quantity:18
Contact Amperage:1.25 A, 9.5 A
Number of Positions:200
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold
Contact Mating Area Plating Thickness:.25 µm, 9.843 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.06 mm, .25 in
Connector Height:21.36 mm, .839 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K067
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:22 mm, .866 in
PCB Contact Termination Area Plating Thickness:.25 µm, 9.843 µin
Material Flammability Standard:UL 94V-0
Part Aliases:1658018-5
SKU:AMP1658018-5

Detailed Description

Experience seamless power and signal connectivity with our Mezzanine & Board Stacking Connector, a vital component for circuit applications. Featuring a board-to-board configuration with a vertical mount orientation and surface termination, this connector ensures reliable performance in various electronic systems. With a contact type of pin and a pitch of .8mm, it offers precise and efficient connectivity. The housing, made of UL 94V-0-rated LCP, guarantees durability and safety. Operating in a wide temperature range from -85 to 257°F, it is suitable for diverse environments. Gold-plated contacts with a thickness of .25µm provide optimal conductivity, while the 100Ω impedance and 9.5A contact amperage meet high-performance requirements. Whether for industrial or consumer electronics, this connector, compliant with industry standards, is essential for your assembly needs.