1658043-4

Heilind Number:AMP1658043-4
Manufacturer:TE Connectivity
Manufacturer Number:1658043-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY160FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658043-4
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Socket
Row Spacing:.136 in, 3.47 mm
Impedance:100 Ω
Package Quantity:24
Contact Amperage:1.25 A, 9.5 A
Number of Positions:160
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:H96
Packaging:Box & Tray, Tray
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:.12 in, 3.05 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K066
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1658043-4
SKU:AMP1658043-4

Detailed Description

Elevate your power and signal connections with our MSB0.80RC-ASY160FL Board Mount Socket. Designed for reliability and performance, this connector features a durable LCP housing in sleek black, meeting stringent UL 94V-0 flammability standards. With a pitch of .8mm and 160 positions, it offers high-speed data transmission with an impedance of 100Ω. The Phosphor Bronze contacts are plated with Select Gold Flash for optimal conductivity, rated for 9.5A and 1.25A at 125V AC. Ideal for PCB applications, it ensures secure mounting with a vertical orientation and locating posts alignment, while the tray packaging simplifies handling. Operating from -85 to 257°F, it's suitable for diverse environments, making it a versatile choice for your assembly needs. Compliant with RoHS regulations, it's also environmentally friendly, guaranteeing quality and sustainability in every connection.