1658044-1

Heilind Number:AMP1658044-1
Manufacturer:TE Connectivity
Manufacturer Number:1658044-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL5ASY040FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658044-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:.16 in, 4.06 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:.197 in, 5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1658044-1
SKU:AMP1658044-1

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Mezzanine Connector. Designed for optimal performance, this device features a durable LCP housing in sleek black, meeting UL 94V-0 flammability standards. With a pitch of 0.8mm and 40 positions, it ensures efficient power and signal transmission. The contact pins, plated with Select Gold Flash, guarantee reliable conductivity, even in demanding environments. Operating temperature ranges from -85 to 257°F, making it suitable for various applications. Whether for data or devices, this connector offers seamless integration onto your printed circuit board, with secure PCB retention and alignment. Trust in its ECCN EAR99 compliance and 675V AC dielectric withstand voltage for peace of mind. Elevate your electronic assemblies with this essential component.