1658044-2

Heilind Number:AMP1658044-2
Manufacturer:TE Connectivity
Manufacturer Number:1658044-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL5ASY080FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658044-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:.16 in, 4.06 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:.197 in, 5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1658044-2
SKU:AMP1658044-2

Detailed Description

Enhance your power and signal connections with this high-performance PCB mount header, perfect for board-to-board configurations in mezzanine setups. With a contact pitch of .8mm and impedance of 100Ω, it ensures efficient data transfer. The housing, crafted from UL 94V-0 LCP, guarantees durability and safety. Featuring 80 gold-plated contacts with phosphor bronze, it offers reliable connectivity even in harsh environments. Operating temperature range of -85 - 257°F and a dielectric withstand voltage of 675V AC make it suitable for diverse applications. With a compact vertical mount orientation and tray packaging, it facilitates easy assembly. Meeting stringent quality standards, it is an essential component for your electronic projects.