1658044-3

Heilind Number:AMP1658044-3
Manufacturer:TE Connectivity
Manufacturer Number:1658044-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL5ASY120FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658044-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:.16 in, 4.06 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:.197 in, 5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1658044-3
SKU:AMP1658044-3

Detailed Description

Enhance your power and signal circuit applications with this high-quality Board Mount Header. Featuring a durable LCP housing in sleek black, it boasts a compact design with two rows of 120 pins, meeting stringent UL 94V-0 flammability standards. With a pitch of .8mm and impedance of 100Ω, it ensures reliable performance in a wide range of environments. The surface mount termination method and gold contact plating guarantee secure connections, while the 675V AC dielectric withstand voltage offers added safety. Operating flawlessly in temperatures ranging from -85 to 257°F, this connector is ideal for demanding industrial applications. Whether for data or power transmission, trust in its robust construction and meticulous design for seamless PCB integration. RoHS non-compliant.