1658044-4

Heilind Number:AMP1658044-4
Manufacturer:TE Connectivity
Manufacturer Number:1658044-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL5ASY160FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658044-4
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:160
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:.16 in, 4.06 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:.197 in, 5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1658044-4
SKU:AMP1658044-4

Detailed Description

Enhance your PCB connectivity with our high-performance 160-position Board-to-Board Mezzanine Connector. This cutting-edge connector features a .8mm pitch, ideal for power and signal applications, with a contact amperage of 9.5A and impedance of 100Ω. Crafted with durable LCP housing in sleek black, it ensures reliable performance even in extreme temperatures ranging from -85 to 257°F. With Select Gold Flash plating on the contact mating area and gold plating on the PCB contact terminals, you can count on superior signal transmission. Measuring just .16 inches in height and designed for vertical mount orientation, it's space-efficient and easy to integrate into your assembly. Whether for industrial or electronic projects, this connector meets stringent quality standards with UL 94V-0 flammability rating and RoHS compliance. Elevate your connectivity solutions with this essential component.