1658044-5

Heilind Number:AMP1658044-5
Manufacturer:TE Connectivity
Manufacturer Number:1658044-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL5ASY200FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658044-5
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:200
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:.16 in, 4.06 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:.197 in, 5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1658044-5
SKU:AMP1658044-5

Detailed Description

Enhance your power and signal connections with this high-performance board-to-board PCB connector. With a double-row design and 200 positions, it offers reliable connectivity for demanding applications. The housing, made of UL 94V-0 rated LCP, ensures durability and safety. Featuring surface mount termination and gold flash plating, it guarantees stable performance even in harsh environments. Operating within a wide temperature range of -85 to 257°F, this connector is suitable for various industrial settings. With a contact rating of 9.5A for power and 1.25A for signal, it meets diverse application needs. Its compact vertical mounting orientation and mezzanine configuration make it ideal for space-constrained designs. Trust in its quality and compliance with international standards for seamless integration into your projects.