1658045-1

Heilind Number:AMP1658045-1
Manufacturer:TE Connectivity
Manufacturer Number:1658045-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL8ASY040FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658045-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:.277 in, 7.06 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:.315 in, 8 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1658045-1
SKU:AMP1658045-1

Detailed Description

Enhance your PCB connectivity with this high-performance Board Mount Header. Featuring a durable LCP housing in sleek black, it offers reliable surface mount termination for seamless integration. The double-row design with 40 pin positions and a .8mm pitch ensures efficient power and signal transmission, while the Select Gold Flash contact plating guarantees optimal conductivity. With a contact amperage of 9.5A and 1.25A, it meets varying power requirements with ease. Operating flawlessly in a wide temperature range from -85 to 257°F, this connector is ideal for demanding applications. Its UL 94V-0 rated housing and 2MΩ insulation resistance provide enhanced safety, while the 675V AC dielectric withstanding voltage ensures reliable performance. Perfect for Mezzanine and Board Stacking configurations, this connector is a versatile solution for your electronic assembly needs.