1658045-2

Heilind Number:AMP1658045-2
Manufacturer:TE Connectivity
Manufacturer Number:1658045-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL8ASY080FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658045-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:.277 in, 7.06 mm
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:.315 in, 8 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1658045-2
SKU:AMP1658045-2

Detailed Description

Easily connect power and signal lines on your PCB with this dual-row board-to-board connector. Featuring 80 gold-plated pins on a black LCP housing, it offers reliable performance in a compact design. With a pitch of 0.8mm, it's ideal for high-density applications. Rated for 125V AC and 9.5A, it meets stringent quality standards including UL 94V-0 for flammability. Operating in a wide temperature range from -85 to 257°F, it's suitable for various environments. Mezzanine configuration and vertical mount orientation make it versatile for different setups. Its contact design ensures secure mating, while surface mount termination simplifies installation. With a 5µin gold flash plating, it guarantees excellent conductivity and durability. Whether for industrial or consumer electronics, this connector is a reliable solution for your board-to-board connectivity needs.