| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658045-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 120 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | .277 in, 7.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Stackable: | No |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .315 in, 8 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658045-3 |
| SKU: | AMP1658045-3 |
1658045-3
Specifications
Detailed Description
Easily connect power and signal lines with this versatile Board to Board PCB Connector. Featuring a durable LCP housing in sleek black, it offers 120 pins with a .8mm pitch for high-density applications. Suitable for surface mounting, it ensures reliable performance with a voltage rating of 125V AC and contact amperage of 9.5A. With UL 94V-0 flammability standard compliance and a wide operating temperature range from -85 to 257°F, it guarantees safety and functionality in various environments. The connector's square, single-beam contact shape and gold flash plating on the mating area ensure efficient signal transmission. Ideal for mezzanine board configurations, it comes in a package quantity of 42, perfect for assembly projects requiring multiple connections.

