| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658045-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | .277 in, 7.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Stackable: | No |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .315 in, 8 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658045-5 |
| SKU: | AMP1658045-5 |
1658045-5
Specifications
Detailed Description
Enhance your circuit connections with this high-performance board-to-board PCB connector. Designed for power and signal applications, it features a durable LCP housing in sleek black, meeting UL 94V-0 flammability standards. With two rows of 100Ω impedance pins, it ensures reliable data transmission in demanding environments. The surface-mount termination method and gold-plated phosphor bronze contacts guarantee secure and efficient PCB mounting, with a voltage rating of 125V AC. Operating seamlessly in temperatures ranging from -85 to 257°F, this connector is ideal for various industrial settings. Its compact vertical mount orientation, 7.06mm height, and .8mm pitch offer versatility in assembly. Mating retention and PCB alignment features provide added stability, while the ECCN and RoHS compliance ensure international regulatory standards are met. Whether for telecommunications, automotive, or aerospace applications, this connector, with its 200 positions, is a reliable choice for seamless board-to-board connections.

