1658046-3

Heilind Number:AMP1658046-3
Manufacturer:TE Connectivity
Manufacturer Number:1658046-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL11ASY120FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658046-3
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:120
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:10.06 mm, .395 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, .433 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658046-3
SKU:AMP1658046-3

Detailed Description

Easily connect power and signal components with this high-quality Board to Board PCB Connector. Featuring a durable LCP housing in sleek black, it offers reliable performance in a variety of applications. With a pitch of .8mm and 120 positions, it allows for efficient data transmission. The phosphor bronze contacts ensure optimal conductivity, while the Select Gold Flash plating offers enhanced durability. Measuring 10.06mm in height, it is designed for vertical board mounting with locating posts for easy assembly. With an operating temperature range of -85 to 257°F and UL 94V-0 flammability standard, it guarantees safety and performance. Ideal for use in Mezzanine and Board Stacking configurations, this connector is a valuable addition to any electronic setup.