1658046-4

Heilind Number:AMP1658046-4
Manufacturer:TE Connectivity
Manufacturer Number:1658046-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MSB0.80PL11ASY160FL,-,F,-TY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658046-4
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.031 in, 8 mm
Voltage:125 V AC
Contact Type:Pin
Row Spacing:.186 in, 4.73 mm
Impedance:100 Ω
Contact Amperage:1.25 A, 9.5 A
Number of Positions:160
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Operating Temperature Range:-85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Select Gold Flash
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.05 mm, .12 in
Connector Height:10.06 mm, .395 in
Sealable:No
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
Dielectric Withstanding Voltage:675 V AC
Board to Board Configuration:Mezzanine
Connector Contact Load Condition:Fully Loaded
Contact Shape:Single Beam, Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Header Type:Standard
Connector Assembly Type:PCB Mount Header
Stack Height:11 mm, .433 in
Material Flammability Standard:UL 94V-0
Part Aliases:1658046-4
SKU:AMP1658046-4

Detailed Description

Easily connect power and signal circuits with this durable Board Mount Header. Designed for reliable performance, it features a LCP housing in sleek black, complemented by Phosphor Bronze contacts with Select Gold Flash plating. With a pitch of .8mm and 160 positions, it ensures efficient board-to-board connectivity. Operating in a wide temperature range from -85 to 257°F, it's suitable for various applications. Mezzanine configuration and Vertical mount orientation offer versatility, while UL 94V-0 certification guarantees safety. Ideal for high-speed data and device transmission, this connector is a essential component in electronic assemblies.